This 10-contact, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Samtec FTS-105-02-S-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-02-S-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.