The Samtec FTS-105-03-L-DV-P-TR500 is a 2-position connector with a 1.27mm pitch and 6.35mm length, featuring a straight orientation and solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged on a tape and reel. The contact material is bronze with a gold plating, and the housing color is black.
Samtec FTS-105-03-L-DV-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-03-L-DV-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.