This 10-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for surface mount applications and is terminated with solder. The header is RoHS compliant and features gold contact plating. It is not radiation hardened.
Samtec FTS-105-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-03-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.