This 10-contact, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is suitable for use in board-to-board and mezzanine connections.
Samtec FTS-105-03-S-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-03-S-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.