
This 10-position, 2-row, straight shrouded header features a contact material of bronze with a gold plating. It has a maximum current rating of 1.75A and operates within a temperature range of -55°C to 125°C. The header is available in bulk packaging and has a pitch of 1.27mm. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |