Unshrouded header with 12 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts made of bronze with gold plating offer a square contact shape and gold mating finish. Straight orientation and top entry facilitate SMD termination via solder. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a -55°C to 125°C temperature range.
Samtec FTS-106-01-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-106-01-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.