This 2-row straight-contact header features a bronze contact material with gold plating, a black housing, and a termination of solder. It has a depth of 3.42mm and a pitch of 1.27mm. The header is available in tape and reel packaging and is designed to operate between -55°C and 125°C.
Samtec FTS-106-01-LM-DV-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-106-01-LM-DV-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.