This 12-contact, 2-row shrouded header features gold plating and a 1.27mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec FTS-106-02-F-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-106-02-F-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.