This 6-position surface mount connector features a gold-plated bronze contact with a gold finish, housed in a polymer insulation with a black color. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is packaged in a rail/Tube format and has a 1.27mm pitch. It is not radiation hardened and has a UL94 V-0 flammability rating.
Samtec FTS-106-02-F-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-106-02-F-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.