This 12-contact, 2-row male header features a surface mount package with a 1.27mm pitch and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in standard operating environments.
Samtec FTS-106-03-F-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-106-03-F-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.