Unshrouded header with 14 positions and 2 rows, featuring a 1.27mm pitch and straight, top-entry orientation. Male pin contacts are made of bronze with gold plating, offering a mating length of 0.12 inches. The black housing is constructed from a lead-free material, suitable for through-hole mounting with solder termination. Operating temperature range is -55°C to 125°C.
Samtec FTS-107-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.