This 14-contact unshrouded header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The product measures 8.89mm in length, 5.84mm in depth, and 4.32mm in height. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C and can handle a maximum current rating of 3.4A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-107-01-S-DV-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 4.32 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-107-01-S-DV-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.