This 14-contact, 2-row male header features a 1.27mm pitch and gold plating for reliable connections. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened, making it suitable for general-purpose applications.
Samtec FTS-107-02-F-DV-SA-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-02-F-DV-SA-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.