
This 14-position, 2-row surface mount connector features a gold-plated bronze contact with a square shape and a gold finish. It is designed for high-temperature operation up to 125°C and meets the UL94 V-0 flammability rating. The connector is available in a rail or tube packaging and is RoHS compliant. It has a black polymer insulation material and a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-107-02-LM-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-02-LM-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.