This 14-contact shrouded header features a 1.27mm pitch and 2-row configuration, with gold plating for reliable connections. It is designed for surface mount applications and is packaged on tape and reel for easy handling. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of electronic assemblies.
Samtec FTS-107-03-F-DV-SA-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-03-F-DV-SA-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.