
Unshrouded header with 16 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. This male header utilizes square bronze contacts with gold plating and a mating length of 0.12 inches, designed for surface mount termination via solder. The black polymer insulation material offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Packaged in a rail/tube, this RoHS compliant component is suitable for board-to-board and mezzanine applications.
Samtec FTS-108-01-F-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-01-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.