
This Samtec FTS-108-01-F-DV-A-TR is a 2-row, 16-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It has a mounting type of surface mount and a termination method of solder. The operating temperature range is -55 to 125 degrees Celsius, and the maximum current rating per contact is 3.4 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-108-01-F-DV-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 4.32 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-108-01-F-DV-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.