Unshrouded header, 16 positions, 2 rows, 1.27mm pitch, straight orientation, top entry. Features male pin contacts with gold plating over bronze for mating. Surface mount termination with solder leads. Rated for 1.75A max current and operates from -55°C to 125°C. Housing and insulation are black polymer, UL94 V-0 flammability rated.
Samtec FTS-108-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.