
This 16-contact, 2-row, straight shrouded header features a 1.27mm pitch and solder termination. It is manufactured by Samtec and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a rail/tube packaging configuration and is compliant with RoHS regulations. The contact material is bronze with a gold plating, and the housing color is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-108-02-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-02-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.