
This 16-position 2-row shrouded surface mount header features a gold-plated bronze contact with a square shape and a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of polymer insulation with a black color and is RoHS compliant. It is suitable for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-108-03-LM-DV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-03-LM-DV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.