20-position, 2-row unshrouded header with 1.27mm pitch. Features male pin contacts made of bronze and copper alloy with gold plating, rated for 1.75A current. Offers straight, top entry orientation with surface mount and through-hole termination. Housing is black, with a maximum operating temperature of 125°C.
Samtec FTS-110-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 3.42mm |
| Gender | Male |
| Height | 27.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100.71mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.