20-position shrouded header with a 1.27mm pitch, featuring male pin contacts with gold plating over bronze for optimal mating. This straight, top-entry SMD component offers a 1.75A max current rating and operates within a -55°C to 125°C temperature range. Constructed with a black polymer insulation material and a black housing, it meets UL94 V-0 flammability standards and is supplied in tape and reel packaging.
Samtec FTS-110-02-F-DV-S-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-02-F-DV-S-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.