This 20-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. It is constructed with a bronze contact material and features a gold contact finish. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 125°C.
Samtec FTS-110-03-FM-D-SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-03-FM-D-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.