This 22-position, 2-row surface mount header features a gold-plated bronze contact material with a gold finish and a square contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from a polymer insulation material with a black color and is compliant with RoHS regulations. It is not SVHC compliant and is suitable for use in applications where a UL94 V-0 flammability rating is required.
Samtec FTS-111-03-F-DV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-111-03-F-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.