
This 30-position 2-row surface mount header features a 1.27mm pitch and is rated for operation up to 125°C. It has a gold-plated bronze contact material and a flammability rating of UL94 V-0. The header is made from polymer insulation and is RoHS compliant. It is suitable for use in applications where a high-temperature surface mount connector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-115-04-L-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-115-04-L-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.