
This 32-position shrouded surface mount header features a 1.27mm pitch and is rated for operation up to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating. The header is suitable for surface mount applications and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-116-01-L-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-116-01-L-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.