This 2-row straight-contact connector features a bronze contact material with gold plating, and is available in tape and reel packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector measures 25.4mm in length and 1.27mm in pitch, with a depth of 3.42mm and a black housing color.
Samtec FTS-120-01-F-DV-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-120-01-F-DV-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.