This 20-position surface mount connector features a gold-plated bronze contact with a square shape and male pin type. It has a black polymer insulation material and is packaged in a rail or tube format. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Samtec FTS-120-01-F-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-120-01-F-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.