
This 22-position shrouded surface mount header features a gold-plated bronze contact with a square shape and a male pin type. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C.
Samtec FTS-122-02-F-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-122-02-F-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.