44-position, 2-row male pin header with 1.27mm pitch and 0.05-inch row spacing. Features gold-plated bronze male pin contacts with a 0.065-inch mating length. Through-hole mount with straight orientation and a black housing. Operates within a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Samtec FTS-122-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-122-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.