This 50-position 2-row shrouded male pin header features a contact finish of gold and a contact material of bronze with a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in a rail/tube format and is RoHS compliant. It has a flammability rating of UL94 V-0 and is not SVHC compliant.
Samtec FTS-125-01-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-125-01-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.