Unshrouded header with 50 positions and 2 rows, featuring a 1.27mm lead pitch and 0.05-inch row spacing. This straight, top-entry, through-hole mount component utilizes male pin contacts made of bronze with gold plating, offering a 1.75A current rating. The black housing is constructed from lead-free materials and operates within a temperature range of -55°C to 125°C. Termination is achieved via solder.
Samtec FTS-125-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-125-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.