Board connector featuring 60 contacts arranged in 2 rows with a 1.27mm pitch. This male, straight header utilizes gold-plated bronze contacts for reliable mating and a 1.75A current rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec FTS-130-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-130-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.