
70-position unshrouded header with 1.27mm pitch, featuring male pin contacts made of bronze with gold plating. This through-hole mount component has a 2-row configuration and a 0.12-inch contact mating length. The black housing is made of a lead-free material, and the header is RoHS compliant. Termination is via solder, with a total length of 44.5mm and a width of 3.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-135-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-135-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.