The FTS-136-03-F-D is a 72-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 1.27mm, with two rows of contacts. The header is terminated through soldering and is rated for a maximum current of 3.4 amps per contact. It has a maximum operating temperature range of -55°C to 125°C and a height of 2.51mm. The mating length is 1.65mm.
Samtec FTS-136-03-F-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.4/ContactA |
| Height | 2.51mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-136-03-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.