
Unshrouded header with 72 male pin contacts, arranged in 2 rows with a 1.27mm pitch. Features gold-plated bronze contacts for reliable mating, a 0.05-inch row spacing, and a 0.065-inch contact mating length. This surface mount component has a black housing and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-136-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-136-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.