Unshrouded header with 78 male pin contacts on a 1.27mm pitch. Features 2 rows and a 0.05-inch row spacing, with a 0.12-inch contact mating length. Black housing and contacts made of bronze with gold plating. This through-hole component has a solder termination and is lead-free and RoHS compliant.
Samtec FTS-139-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-139-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.