Unshrouded header with 78 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This male connector has bronze contacts with gold plating and a mating length of 0.12 inches, designed for surface mount termination via solder. The black housing measures 49.5mm in length and 3.42mm in width, with a 1.27mm height. It is RoHS compliant and lead-free.
Samtec FTS-139-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-139-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
