
This Samtec FTS-140-03-L-DV-SA-P-TR is an 80-contact, 2-row male header with gold plating and a 1.27mm pitch. It is available in tape and reel packaging and features solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-140-03-L-DV-SA-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-140-03-L-DV-SA-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.