82-position unshrouded header with a 1.27mm pitch, designed for surface mount termination. Features male pin contacts made of bronze with gold plating, a 0.065-inch mating length, and a 2-row configuration. The black housing is constructed from a lead-free, RoHS-compliant material. This component offers a 1.27mm height and a 52.1mm length, suitable for board-to-board applications.
Samtec FTS-141-03-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.1mm |
| Mount | Surface Mount |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-141-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.