84-position unshrouded header with a 1.27mm pitch, designed for top entry and through-hole mounting. Features male pin contacts made of bronze with gold plating, a 0.12-inch mating length, and a 2-row configuration. The black housing is constructed from durable materials, offering lead-free and RoHS compliance. This component has a height of 1.27mm, a width of 3.42mm, and a length of 53.3mm, with solder termination.
Samtec FTS-142-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-142-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.