
Unshrouded header with 86 male pin contacts, featuring a 1.27mm pitch and 2 rows. This through-hole mount component has a 0.05-inch row spacing and a 1.27mm height. Contacts are made of bronze with gold plating and a 0.065-inch mating length. The black housing is RoHS compliant and lead-free, with a solder termination.
Samtec FTS-143-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-143-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.