Unshrouded header with 86 positions and 2 rows, featuring a 1.27mm height and 0.05 inch pitch. This male connector utilizes bronze contacts with gold plating and a 0.065 inch mating length, designed for surface mount termination with a solder style. The black housing ensures durability, and the component is RoHS compliant.
Samtec FTS-143-03-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Mount | Surface Mount |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-143-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.