
Unshrouded header with 90 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This male connector utilizes bronze contacts with gold plating and a 0.12-inch mating length, designed for surface mount termination with a solder style. The black housing is constructed from lead-free, RoHS-compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-145-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-145-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
