
Unshrouded header with 90 positions and 2 rows, featuring a 1.27mm lead pitch and 0.05-inch row spacing. This male connector utilizes bronze contacts with gold plating and a 0.065-inch mating length, rated for 1.75A current. Designed for surface mount termination with a solder connection, it operates within a temperature range of -55°C to 125°C and has a black housing.
Samtec FTS-145-03-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-145-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
