Unshrouded header with 92 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This male connector utilizes bronze contacts with gold plating and a 0.12-inch mating length, designed for solder termination with a through-hole mount. The black housing is constructed from durable materials, ensuring RoHS compliance and lead-free operation.
Samtec FTS-146-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-146-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.