
98-position, 2-row unshrouded header with 1.27mm pitch and 0.05inch row spacing. Features male pin contacts made of bronze with gold plating and a 0.065inch mating length. Black housing and black color. Through-hole mount with solder termination. Lead-free and RoHS compliant.
Samtec FTS-149-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.2mm |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-149-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
