100-position unshrouded header with a 1.27mm pitch, featuring male pin contacts with gold plating for superior mating performance. This through-hole mount component utilizes bronze contact material and a square contact shape, ensuring reliable connections. The black polymer insulation material, rated UL94 V-0 for flammability, houses two rows of contacts. Designed for solder termination, this lead-free and RoHS compliant component is supplied in a tube.
Samtec FTS-150-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-150-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.