
100-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold-plated bronze material for superior mating performance. Designed for surface mount termination with solder leads, offering a UL94 V-0 flammability rating. Black polymer insulation and housing ensure durability.
Samtec FTS-150-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-150-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
