100-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 1.75A current and operates within a -55°C to 125°C temperature range. Surface mount termination with a black polymer housing and UL94 V-0 flammability rating. RoHS compliant and supplied in rail/tube packaging.
Samtec FTS-150-03-L-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-150-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.